3450CM 02200002, Thermostats 15A,Man,Open on Rise MIL-STD-202

3450CM 02200002, Thermostats 15A,Man,Open on Rise MIL-STD-202
Изображения служат только для ознакомления,
см. техническую документацию
9 100 руб.
от 10 шт.7 790 руб.
от 25 шт.7 120 руб.
от 50 шт.6 759.87 руб.
Добавить в корзину 1 шт. на сумму 9 100 руб.
Номенклатурный номер: 8005285991
Артикул: 3450CM 02200002

Описание

Sensors\Temperature Sensors\Thermostats
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 5.6 C
Brand: Honeywell
Closing Temp: Manual
Current Rating: 15 A
Factory Pack Quantity: 50
Function: Open on Rise
Manufacturer: Honeywell
Opening Temp: 260 C
Product Category: Thermostats
Product Type: Thermostats
Product: Ceramic Manual Reset Thermostats
Subcategory: Sensors
Temperature Range: +52 C to+232 C
Voltage Rating: 120 VAC, 240 VAC
Вес, г 7

Техническая документация

Datasheet 2450RC 82330014
pdf, 608 КБ