3455RM 00020251, Thermostats COMMERCIAL THERMAL

3455RM 00020251, Thermostats COMMERCIAL THERMAL
Изображения служат только для ознакомления,
см. техническую документацию
12 230 руб.
от 10 шт.7 680 руб.
от 20 шт.6 890 руб.
Добавить в корзину 1 шт. на сумму 12 230 руб.
Номенклатурный номер: 8005286004
Артикул: 3455RM 00020251

Описание

Sensors\Temperature Sensors\Thermostats
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Closing Temp: Manual
Current Rating: 15 A
Factory Pack Quantity: 10
Function: Open on Rise
Manufacturer: Honeywell
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Phenolic Manual Reset Thermostats
Subcategory: Sensors
Temperature Range: -52 C to+150 C
Voltage Rating: 120 VAC
Вес, г 5