701-102AAB-B00, Board Mount Temperature Sensors TEMP SENS, RTD platnum-clad NI wire
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 310 руб.
от 10 шт. —
7 030 руб.
от 20 шт. —
6 230 руб.
от 50 шт. —
5 764.66 руб.
Добавить в корзину 1 шт.
на сумму 9 310 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
Accuracy: | +/-2 C |
Brand: | Honeywell |
Configuration: | Local |
Factory Pack Quantity: | 10 |
Manufacturer: | Honeywell |
Minimum Operating Temperature: | -70 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 100 uA to 300 uA |
Output Type: | Analog |
Package/Case: | Radial Chip-2 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Type: | RTD-Resistance Temperature Detector |
Accuracy | +/-2 C |
Brand | Honeywell |
Configuration | Local |
Factory Pack Quantity | 10 |
Manufacturer | Honeywell |
Minimum Operating Temperature | -70 C |
Mounting Style | Through Hole |
Operating Supply Current | 0.1 mA to 0.3 mA |
Output Type | Analog |
Package / Case | Radial Chip-2 |
Packaging | Reel |
Product | Platinum RTD Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | 700 |
Shutdown | No Shutdown |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 229 КБ