AWM730P1, Flow Sensors AIRFLOW/NEW PRESSURE

66 020 руб.
от 10 шт.56 390 руб.
Добавить в корзину 1 шт. на сумму 66 020 руб.
Номенклатурный номер: 8005286293
Артикул: AWM730P1

Описание

Sensors\Flow Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 5
For Use With: Air
Manufacturer: Honeywell
Product Category: Flow Sensors
Product Type: Flow Sensors
Subcategory: Sensors
Type: Air Flow/New Pressure
Вес, г 96