CSCA0400A000B15B01, Industrial Current Sensors CURRENT SENSORS

CSCA0400A000B15B01, Industrial Current Sensors CURRENT SENSORS
Изображения служат только для ознакомления,
см. техническую документацию
14 000 руб.
от 10 шт.12 370 руб.
Добавить в корзину 1 шт. на сумму 14 000 руб.
Номенклатурный номер: 8005286302
Артикул: CSCA0400A000B15B01

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Current Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 2%
Brand: Honeywell
Core Size: 20.5 mm X 10.5 mm
Current Rating: 400 A
Factory Pack Quantity: 25
Frequency Range: DC to 50 kHz
Manufacturer: Honeywell
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 15 V
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Response Time: 3 us to 7 us
Sensor Type: Open Loop
Subcategory: Sensors
Type: Inductive Analog Current Sensor
Вес, г 69

Техническая документация

Datasheet
pdf, 114 КБ