PX3AN1BH667PSAAX, Industrial Pressure Sensors Brass 1/4 NPT port HNBR, Sealed Gage

PX3AN1BH667PSAAX, Industrial Pressure Sensors Brass 1/4 NPT port HNBR, Sealed Gage
Изображения служат только для ознакомления,
см. техническую документацию
32 750 руб.
от 10 шт.25 250 руб.
от 25 шт.24 460 руб.
Добавить в корзину 1 шт. на сумму 32 750 руб.
Номенклатурный номер: 8005286710
Артикул: PX3AN1BH667PSAAX

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 0.25%
Brand: Honeywell
Diameter: 17 mm
Factory Pack Quantity: 60
Manufacturer: Honeywell
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Pressure: 667 psi
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 500 mV to 4.5 V
Port Size: 1/4 in-18 NPT Male
Pressure Port: Port
Pressure Type: Sealed Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transducers
Subcategory: Sensors
Вес, г 41

Техническая документация

Datasheet
pdf, 2232 КБ