SS460S-T3, Board Mount Hall Effect / Magnetic Sensors Solid sensortapeAmmo

SS460S-T3, Board Mount Hall Effect / Magnetic Sensors Solid sensortapeAmmo
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.310 руб.
от 100 шт.256 руб.
от 500 шт.228.64 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005286869
Артикул: SS460S-T3

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect/Magnetic Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 5000
Manufacturer: Honeywell
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 5 G to 55 G
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 3 V to 24 V
Package/Case: SOT-23-3
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -55 G to-5 G
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Type: Linear

Техническая документация

Datasheet
pdf, 975 КБ