SiT1602BI-12- 18E-26.000000E, Standard Clock Oscillators 26MHz 1.8V 25ppm -40C +85C

SiT1602BI-12- 18E-26.000000E, Standard Clock Oscillators 26MHz 1.8V 25ppm -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
1259 шт., срок 7-9 недель
400 руб.
от 10 шт.360 руб.
от 100 шт.284 руб.
от 500 шт.236.72 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8005287217
Артикул: SiT1602BI-12-18E-26.000000E
Бренд: SiTime

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
SiT1602 Low-Power Standard Frequency Oscillators SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver"s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

Технические параметры

Brand: SiTime
Current Rating: 4.1 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 1000
Frequency Stability: 25 PPM
Frequency: 26 MHz
Load Capacitance: 15 pF
Manufacturer: SiTime
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: LVCMOS
Package/Case: 2.5 mm x 2 mm
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.62 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 1212 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.