DG2001EDV-T1-GE3, Analog Switch ICs SPDT; 2:1 Multplxr 1.8-5.5V; TSOP-6

DG2001EDV-T1-GE3, Analog Switch ICs SPDT; 2:1 Multplxr 1.8-5.5V; TSOP-6
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.103 руб.
от 500 шт.84.80 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005288863
Артикул: DG2001EDV-T1-GE3

Описание

Semiconductors\Switch ICs\Analog Switch ICs
DG Enhanced Analog Switch ICs

Vishay DG Enhanced Analog Switch ICs feature increased operating voltage ranges of 16V and improved leakage limits. These ICs also offer overall reduced power consumption, lower switch ON resistance, and enhanced ruggedness with higher latch-up current and ESD capability. The series is manufactured on a high-density process with improved manufacturing capability and shorter lead times. Vishay DG Enhanced Analog Switch ICs support analog switch products in markets like industrial, instrumentation, and healthcare.

Технические параметры

Brand: Vishay/Siliconix
Configuration: 1 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 33 ns
On Resistance - Max: 32 Ohms
On Time - Max: 53 ns
Package / Case: TSOP-6
Pd - Power Dissipation: 570 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: DG2001E
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Switch Continuous Current: 50 mA

Техническая документация

Datasheet
pdf, 177 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем