TCDT1102, Transistor Output Optocouplers Phototransistor Out

TCDT1102, Transistor Output Optocouplers Phototransistor Out
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.140 руб.
от 100 шт.81 руб.
от 1000 шт.57.47 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005291070
Артикул: TCDT1102

Описание

Opto-electronics\Optocouplers/Photocouplers\Transistor Output Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio - Max: 125%
Current Transfer Ratio - Min: 63%
Current Transfer Ratio: 63%
Factory Pack Quantity: 2000
Fall Time: 6.7 us
If - Forward Current: 60 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Vishay
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 300 mV
Maximum Collector Emitter Voltage: 32 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package/Case: PDIP-6
Packaging: Tube
Pd - Power Dissipation: 200 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 7 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 5 V
Вес, г 0.4

Техническая документация

Datasheet
pdf, 127 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»