VOT8121AD-V, Triac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC DIP-4

VOT8121AD-V, Triac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC DIP-4
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.200 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005292642
Артикул: VOT8121AD-V

Описание

Opto-electronics\Optocouplers/Photocouplers\Triac & SCR Output Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Factory Pack Quantity: 4000
If - Forward Current: 50 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Operating Temperature: +110 C
Maximum Trigger Current: 10 mA
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Off-state Output Voltage - VDRM: 800 V
On-State RMS Current - It RMS: 100 mA
Output Type: PhotoTriac
Package/Case: DIP-4
Packaging: Tube
Pd - Power Dissipation: 330 mW
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.2 V
Zero-Crossing Circuit: Without Zero-Crossing Circuit

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»