VS-3EYH02HM3/I, Rectifiers RECT 200V LOW VF SOFT

VS-3EYH02HM3/I, Rectifiers RECT 200V LOW VF SOFT
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.88 руб.
от 500 шт.65.71 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005292927
Артикул: VS-3EYH02HM3/I

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
FRED Pt® Ultrafast Recovery Rectifiers Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. Their extremely low leakage current at high temperature, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: 14000
If - Forward Current: 3 A
Ir - Reverse Current: 2 uA
Manufacturer: Vishay
Max Surge Current: 70 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: DO-221AD-2
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 18 ns
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 860 mV
Vr - Reverse Voltage: 200 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов