VS-8EWS16SLHM3, Rectifiers 8A If, 1600V Vr TO-252AA (DPAK)

VS-8EWS16SLHM3, Rectifiers 8A If, 1600V Vr TO-252AA (DPAK)
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.370 руб.
от 100 шт.270 руб.
от 500 шт.213.48 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8005293110
Артикул: VS-8EWS16SLHM3

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Automotive High Voltage Input Rectifiers
Vishay Semiconductor Automotive High Voltage Input Rectifiers are surface mount diodes that are optimized for very low forward voltage drop with moderate leakage. These components are to be used in the 50/60Hz AC line rectification stage. The automotive rectifiers are constructed by a glass passivated pellet chip junction. These rectifiers offer high surge, low V F rugged blocking diode for DC charging stations. The automotive high voltage input rectifiers feature a flexible solution for reliable AC power rectification. These rectifiers are automotive AEC-Q101 qualified and RoHS compliant. Applications include onboard and off-board Electric Vehicles (EV) / Hybrid-Electric-Vehicles (HEV) battery chargers and renewable energy inverters.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 8 A
Ir - Reverse Current: 50 uA
Manufacturer: Vishay
Max Surge Current: 150 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: TO-252AA-3
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 1.6 kV
Вес, г 1.35

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов