VS-GP400TD60S, IGBT Transistors Ic 400A Vce(On)1.30V Half Brdge Trench P

VS-GP400TD60S, IGBT Transistors Ic 400A Vce(On)1.30V Half Brdge Trench P
Изображения служат только для ознакомления,
см. техническую документацию
40 840 руб.
Добавить в корзину 1 шт. на сумму 40 840 руб.
Номенклатурный номер: 8005293207
Артикул: VS-GP400TD60S

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Transistors
IGBT Power Modules Vishay IGBT Power Modules feature trench PT IGBT technology and are geared toward TIG welding machines. These IGBTs combine Hexfred and Fret PT diode technology and meet UL standards. Features like INT-A-PAK allow for designs with limited height requirements on the board that need high voltages and currents. These modules are also used in applications like appliance motor drives, electric vehicle motor drives, solar inverters, UPS and power factor correction converters. Learn More

Технические параметры

Brand: Vishay Semiconductors
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.3 V
Configuration: Dual
Continuous Collector Current at 25 C: 758 A
Continuous Collector Current Ic Max: 758 A
Factory Pack Quantity: 12
Gate-Emitter Leakage Current: +/-750 nA
Manufacturer: Vishay
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Package/Case: DIAP
Pd - Power Dissipation: 1.563 kW
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 334

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов