EA EDIP240J-7LW, LCD Graphic Display Modules & Accessories White/Black Contrast

EA EDIP240J-7LW, LCD Graphic Display Modules & Accessories White/Black Contrast
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 200 руб.
Добавить в корзину 1 шт. на сумму 46 200 руб.
Номенклатурный номер: 8005293572
Артикул: EA EDIP240J-7LW
Бренд: Display Visions

Описание

Opto-electronics\Displays\LCD Displays\LCD Graphic Display Modules & Accessories
eDIP Graphic Displays DISPLAY VISIONS eDIP graphic displays are equipped with industry-leading integrated intelligence, a variety of integrated fonts, and a range of sophisticated graphics functions. These display modules come ready to operate with an operating voltage of 5V, are controlled by RS-232, SPI, or I2C interfaces, and require no programming of character sets and graphics routines. These devices are available with an integrated touch panel and are equipped with LED lighting with adjustable dimming.

Технические параметры

Background Colour: Black
Backlighting: White
Brand: Display Visions
Display Mode: Transmissive
Factory Pack Quantity: 1
Features: Built-in Fonts, Integrated Intelligence
Fluid Type: FSTN Positive
Interface Type: I2C BUS, RS-232, or SPI BUS
Manufacturer: Display Visions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 113 mm x 70 mm x 11mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LCD Graphic Display Modules & Accessories
Product Type: LCD Graphic Displays
Product: Graphic LCD Modules
Resolution: 240x128
Subcategory: Displays
Viewing Area - W x H: 91.18 mm x 56.3 mm
Вес, г 102

Техническая документация

Datasheet
pdf, 1051 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.