BM23FR0.6-40DP- 0.35V(895), Board to Board & Mezzanine Connectors 40P HDR STRGHT SMT SIGNAL ONLY

BM23FR0.6-40DP- 0.35V(895), Board to Board & Mezzanine Connectors 40P HDR STRGHT SMT SIGNAL ONLY
Изображения служат только для ознакомления,
см. техническую документацию
641 шт., срок 7-9 недель
410 руб.
от 10 шт.310 руб.
от 100 шт.252 руб.
от 500 шт.211.46 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8005297296
Артикул: BM23FR0.6-40DP-0.35V(895)
Бренд: Hirose Electric

Описание

Connectors\Board to Board & Mezzanine Connectors
BM23x Board-to-FPC Connectors Hirose Electric BM23x Board-to-FPC Connectors feature a robust, space-saving design that is ideal for use in mobile devices. The connectors use a highly reliable two-point contact and metal guides to prevent housing damage due to incorrect mating. The guildes also offer a wide self-alignment range. The locking contact design offers a clear tactile click to ensure complete mating. Hirose Electric BM23x Board-to-FPC Connectors support USB 3.1 Gen.2 (10Gbps) transmission.

Технические параметры

Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 50 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Part # Aliases: 480-0391-0-95
Pitch: 0.35 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 0.6 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1518 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.