BM14B(0.8)-10DS-0.4V(53), Board to Board & Mezzanine Connectors 10P DR RCP B2B/B2FPC 0.8mm H 0.4mm P VSM

BM14B(0.8)-10DS-0.4V(53), Board to Board & Mezzanine Connectors 10P DR RCP B2B/B2FPC 0.8mm H 0.4mm P VSM
Изображения служат только для ознакомления,
см. техническую документацию
754 шт., срок 7-9 недель
320 руб.
от 10 шт.260 руб.
от 100 шт.217 руб.
от 500 шт.165.48 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005297472
Артикул: BM14B(0.8)-10DS-0.4V(53)
Бренд: Hirose Electric

Описание

Connectors\Board to Board & Mezzanine Connectors
BM14 0.4mm Pitch FPC to Board Connectors Hirose Electric BM14 0.4mm Pitch, 0.8 Stacking Height, FPC to Board Connectors have a stacking height of 0.8mm and a space-saving 1.98mm depth. The BM14 series features a highly reliable, 2-point, force retention clipping contact design. The BM14's shock-absorbing configuration has a dimple on contact for robustness and an enhanced self-alignment mechanism through guidance ribs (self-alignment range: 0.3 mm). Contact shaped metal fittings increase PCB retention force. Hirose Electric BM14 0.4mm Pitch, 0.8 Stacking Height, FPC to Board Connectors also has solder wicking prevention and contact protection against dust.

Технические параметры

Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: 1000
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Angle: Vertical
Number of Positions: 10 Position
Number of Rows: 2 Row
Part # Aliases: 684-8003-5-53
Pitch: 0.4 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Stack Height: 0.8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 412 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.