BM20B(0.6)-20DP-0.4V(53), Board to Board & Mezzanine Connectors 20P DR HDR B2B/B2FPC 0.6mm H 0.4mm P VSM

BM20B(0.6)-20DP-0.4V(53), Board to Board & Mezzanine Connectors 20P DR HDR B2B/B2FPC 0.6mm H 0.4mm P VSM
Изображения служат только для ознакомления,
см. техническую документацию
882 шт., срок 7-9 недель
300 руб.
от 10 шт.220 руб.
от 100 шт.184 руб.
от 500 шт.154.61 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005297489
Артикул: BM20B(0.6)-20DP-0.4V(53)
Бренд: Hirose Electric

Описание

Connectors\Board to Board & Mezzanine Connectors
BM20 0.4mm Contact Pitch B2B/B2FPC Connector Hirose Electric BM20 0.4mm Contact Pitch, Stacking Height 0.8mm Board-to-Board/Board-to-FPC Connector features a space-saving design with minimum connector width while securing the absorption area that does not affect mounting capability. The splatter-proof, safe structure of the BM20 series ensures high contact reliability and good mating operability. BM20 0.4mm Contact Pitch B2B/B2FPC Connector applications include slim and compact devices such as cell phones and tablet PCs.

Технические параметры

Application: Board to Board
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 50 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Angle: Vertical
Number of Positions: 20 Position
Number of Rows: 2 Row
Part # Aliases: 6849301953
Pitch: 0.4 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 0.6 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1636 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.