DF22-1416PCFA, Power to the Board CRIMP CONTACT AU

DF22-1416PCFA, Power to the Board CRIMP CONTACT AU
Изображения служат только для ознакомления,
см. техническую документацию
7361 шт., срок 7-9 недель
370 руб.
от 10 шт.280 руб.
от 100 шт.227 руб.
от 500 шт.190.50 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8005298502
Артикул: DF22-1416PCFA
Бренд: Hirose Electric

Описание

Connectors\Power Connectors\Power to the Board
DF22 EnerBee™ Connectors Hirose Electric DF22 EnerBee™ Connectors are 7.92mm contact pitch high-current connectors for internal power supplies. The DF22 connectors feature a reliable interior lock that protects against accidental disconnection of mated connectors and molded-in contact retention tabs. These connectors incorporate built-in posts that ensure correct connector placement and orientation on the board. The DF22 connectors employ encapsulation support, increased retention force of crimped contacts, confirmation of complete contact insertion, full line of crimp socket contacts, and in-line connections. Hirose Electric DF22 EnerBee Connectors are prevented from short-circuiting by insulator housings that electrically isolate them from adjacent contacts.

Технические параметры

Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 20 A
Factory Pack Quantity: 2500
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Part # Aliases: 680-2002-4-00
Pitch: 7.92 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Contacts
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 1 kV
Wire Gauge Max: 14 AWG
Wire Gauge Min: 16 AWG
Wire Gauge Range: 16 AWG to 14 AWG
Вес, г 0.54

Техническая документация

Datasheet
pdf, 704 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.