DF22-5S-7.92C(28), Power to the Board Housing SKT 5 POS 7.92mm ST Bag

DF22-5S-7.92C(28), Power to the Board Housing SKT 5 POS 7.92mm ST Bag
Изображения служат только для ознакомления,
см. техническую документацию
5274 шт., срок 7-9 недель
190 руб.
от 10 шт.140 руб.
от 100 шт.91 руб.
от 500 шт.70.22 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения2
Номенклатурный номер: 8005298519
Артикул: DF22-5S-7.92C(28)
Бренд: Hirose Electric

Описание

Connectors\Power Connectors\Power to the Board
EnerBee™ Power Cable Connectors Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.

Технические параметры

Brand: Hirose Connector
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 22 A
Factory Pack Quantity: 100
Housing Colour: White
Housing Material: Polyamide(PA)
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 680-1007-2-28
Pitch: 7.92 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Sockets
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 1 kV
Wire Gauge Max: 10 AWG
Wire Gauge Min: 16 AWG
Wire Gauge Range: 16 AWG to 10 AWG
Brand Hirose Connector
Factory Pack Quantity 100
Manufacturer Hirose Electric
Number of Positions 5 Position
Packaging Tray
Product Category Power to the Board
Product Type Receptacle Housings
RoHS Details
Series DF22
Termination Style Crimp
Tradename EnerBee
Вес, г 0.57

Техническая документация

Datasheet
pdf, 704 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.