DF59-22PCA, Lighting Connectors

DF59-22PCA, Lighting Connectors
Изображения служат только для ознакомления,
см. техническую документацию
1841 шт., срок 7-9 недель
49 руб.
от 10 шт.42 руб.
от 100 шт.33 руб.
от 1000 шт.29.44 руб.
Добавить в корзину 1 шт. на сумму 49 руб.
Номенклатурный номер: 8005299080
Артикул: DF59-22PCA
Бренд: Hirose Electric

Описание

Connectors\Lighting Connectors
LED Lighting Solutions & Applications Hirose Electric LED Lighting Solutions and Applications offer a broad variety of connectors for almost any LED lighting need. LED lighting is a rapidly growing market due to the economic, environmental, and aesthetic advantages offered. Hirose Electric LED Lighting Solutions and Applications are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

Технические параметры

Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 100
Manufacturer: Hirose Electric
Packaging: Bulk
Part # Aliases: 667-0022-0-00
Product Category: Lighting Connectors
Product Type: Lighting Connectors
Product: Contacts
Subcategory: Power
Termination Style: Crimp
Voltage Rating: 350 V
Wire Gauge - AWG: 22 AWG
Вес, г 0.03

Техническая документация

Datasheet
pdf, 42 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.