DM3AT-SF-PEJM5(11), Memory Card Connectors 8P R/A SMT MICRO SD PUSH-PUSH

DM3AT-SF-PEJM5(11), Memory Card Connectors 8P R/A SMT MICRO SD PUSH-PUSH
Изображения служат только для ознакомления,
см. техническую документацию
3368 шт., срок 7-9 недель
760 руб.
от 10 шт.660 руб.
от 100 шт.511 руб.
от 250 шт.447.16 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Альтернативные предложения2
Номенклатурный номер: 8005299445
Артикул: DM3AT-SF-PEJM5(11)
Бренд: Hirose Electric

Описание

Connectors\Memory Connectors\Memory Card Connectors
DM3 microSD™ Card Connectors Hirose DM3 microSD™ Card Connectors are extremely small size devices featuring reverse card insertion protection, effective ground and shield configuration, and rigid and strong construction. The card detection switch is normally open. Hirose DM3 microSD™ Card Connectors include push-push with ejection mechanism; hinge, push-pull, manual without ejection mechanism; and push-pull, manual without ejection mechanism options.

Технические параметры

Brand: Hirose Connector
Card Type: microSD
Color: Black
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Mating Cycles: 10000
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Mounting Type: Standard
Number of Contacts: 8 Contact
Number of Rows: 1 Row
Orientation: Right Angle
Part # Aliases: 609-0031-0-11
Pitch: 1.1 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Voltage Rating: 125 VAC
Brand Hirose Connector
Card Type microSD
Contact Material Copper
Contact Plating Gold
Current Rating 500 mA
Factory Pack Quantity 1500
Flammability Rating UL 94 V-0
Housing Material Stainless Steel
Insertion - Extraction Style Push-Push
Insulation Resistance 1000 MOhms
Manufacturer Hirose Electric
Mounting Type Top
Number of Contacts 8
Number of Rows 1 Row
Orientation Right Angle
Packaging Reel
Pitch 1.1 mm
Product Card Connectors
Product Category Memory Card Connectors
RoHS Details
Series DM3
Termination Style SMD
Voltage Rating 125 V
Вес, г 2

Техническая документация

Datasheet
pdf, 187 КБ
Документация
pdf, 2596 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.