DM3AT-SF-PEJM5(42), Memory Card Connectors SD R/A PUSH-PUSH SMD CONN MICRO

DM3AT-SF-PEJM5(42), Memory Card Connectors SD R/A PUSH-PUSH SMD CONN MICRO
Изображения служат только для ознакомления,
см. техническую документацию
9235 шт., срок 7-9 недель
1 040 руб.
от 10 шт.870 руб.
от 100 шт.695 руб.
от 250 шт.566.86 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Номенклатурный номер: 8005299447
Артикул: DM3AT-SF-PEJM5(42)
Бренд: Hirose Electric

Описание

Connectors\Memory Connectors\Memory Card Connectors
Space-Saving Connectors for Portable Devices Hirose Electric Space-Saving Connector Solutions are designed for use in portable device applications. Portable device applications include smartphones and other high-performance tablets and portable equipment. Hirose Space-Saving Connectors are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

Технические параметры

Brand: Hirose Connector
Card Type: microSD
Color: Black
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 400
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Mating Cycles: 10000
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Mounting Type: Standard
Number of Contacts: 8 Contact
Number of Rows: 1 Row
Orientation: Right Angle
Part # Aliases: 609-0031-0-42
Pitch: 1.1 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Voltage Rating: 125 VAC
Вес, г 0.56

Техническая документация

Datasheet
pdf, 825 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.