DF40TC(3.5)- 30DS-0.4V(51), FFC & FPC Connectors

DF40TC(3.5)- 30DS-0.4V(51), FFC & FPC Connectors
Изображения служат только для ознакомления,
см. техническую документацию
5964 шт., срок 7-9 недель
320 руб.
от 10 шт.240 руб.
от 100 шт.198 руб.
от 500 шт.166.42 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005299603
Артикул: DF40TC(3.5)-30DS-0.4V(51)
Бренд: Hirose Electric

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
DF40T Automotive Board-to-FPC Connectors Hirose Electric DF40T Automotive Board-to-FPC Connectors are 0.4mm pitch connectors with +125°C heat resistance for automotive specifications. Hirose DF40T Connectors are small (3.38mm depth) FPC-to-board devices with a wide variety of positions and heights. The series is PCI Express 4.0 (16Gbps) compliant and offers a 0.3A rated current and 30VAC rated voltage.

Технические параметры

Brand: Hirose Connector
Current Rating: 300 mA
Factory Pack Quantity: 2000
Gender: Female
Housing Colour: Black
Manufacturer: Hirose Electric
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 30 Position
Packaging: Reel, Cut Tape
Part # Aliases: 684-4237-0-51
Pitch: 0.4 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Receptacles
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 30 VAC/DC

Техническая документация

Datasheet
pdf, 160 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.