FH12-22S-0.5SH(1)(98), FFC & FPC Connectors 22P SMT HORIZONTAL .5MM PITCH

FH12-22S-0.5SH(1)(98), FFC & FPC Connectors 22P SMT HORIZONTAL .5MM PITCH
Изображения служат только для ознакомления,
см. техническую документацию
396 шт., срок 7-9 недель
1 030 руб.
от 10 шт.870 руб.
от 100 шт.688 руб.
от 250 шт.560.65 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Номенклатурный номер: 8005299637
Артикул: FH12-22S-0.5SH(1)(98)
Бренд: Hirose Electric

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FH12 0.5mm/1mm FPC/FFC Connectors Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors feature a rotating one-touch ZIF mechanism that eases operation and works with a light force. These connectors deliver a clear tactile click when the mating process successfully completes. The FH12 board mount connectors offer 4 to 53 positions with a 500mA current rating in a -40°C to +85°C temperature range.

Технические параметры

Brand: Hirose Connector
Contact Location: Bottom Contact
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Colour: Brown(Beige)
Housing Material: Polyamide(PA)
Insulation Resistance: 500 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Horizontal
Number of Positions: 22 Position
Part # Aliases: 528-0014-1-98
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Вес, г 0.24

Техническая документация

Datasheet
pdf, 339 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.