FH12-50S-0.5SVA(55), FFC & FPC Connectors 50P SMT VERTICAL .5MM PITCH

FH12-50S-0.5SVA(55), FFC & FPC Connectors 50P SMT VERTICAL .5MM PITCH
Изображения служат только для ознакомления,
см. техническую документацию
993 шт., срок 7-9 недель
1 090 руб.
от 10 шт.850 руб.
от 100 шт.732 руб.
от 250 шт.595.98 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Номенклатурный номер: 8005299670
Артикул: FH12-50S-0.5SVA(55)
Бренд: Hirose Electric

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FH12 0.5mm/1mm FPC/FFC Connectors Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors feature a rotating one-touch ZIF mechanism that eases operation and works with a light force. These connectors deliver a clear tactile click when the mating process successfully completes. The FH12 board mount connectors offer 4 to 53 positions with a 500mA current rating in a -40°C to +85°C temperature range.

Технические параметры

Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Beige
Housing Material: Polyamide(PA)
Insulation Resistance: 500 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Horizontal
Number of Positions: 50 Position
Part # Aliases: 586-0805-8-55
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 160 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.