FX18-60P-0.8SV10, Board to Board & Mezzanine Connectors 0.8MM 60P HDR VERT SMT SV10 TYPE

FX18-60P-0.8SV10, Board to Board & Mezzanine Connectors 0.8MM 60P HDR VERT SMT SV10 TYPE
Изображения служат только для ознакомления,
см. техническую документацию
342 шт., срок 7-9 недель
2 170 руб.
от 10 шт.1 870 руб.
от 25 шт.1 730 руб.
от 120 шт.1 270.13 руб.
Добавить в корзину 1 шт. на сумму 2 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8005300085
Артикул: FX18-60P-0.8SV10
Бренд: Hirose Electric

Описание

Connectors\Board to Board & Mezzanine Connectors
Factory Automation Connector Solutions Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Технические параметры

Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 500 mA, 3 A
Data Rate: 10 Gbps
Factory Pack Quantity: 60
Housing Material: Polyamide(PA)
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Data Rate: 10 Gbps
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 60 Position
Packaging: Tray
Part # Aliases: 579-0023-5-00
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 20 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 VAC
Вес, г 5

Техническая документация

Datasheet
pdf, 796 КБ
Datasheet
pdf, 371 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.