HIF6A-100PA-1.27DS(71), Headers & Wire Housings 100P R/A PIN HEADER NO PCB MT LK CLP GLD

HIF6A-100PA-1.27DS(71), Headers & Wire Housings 100P R/A PIN HEADER NO PCB MT LK CLP GLD
Изображения служат только для ознакомления,
см. техническую документацию
61 шт., срок 7-9 недель
2 410 руб.
от 10 шт.2 100 руб.
от 30 шт.1 700 руб.
Добавить в корзину 1 шт. на сумму 2 410 руб.
Номенклатурный номер: 8005301007
Артикул: HIF6A-100PA-1.27DS(71)
Бренд: Hirose Electric

Описание

Connectors\Headers & Wire Housings
HIF6 1.27mm Pitch Two-Piece Connectors Hirose Electric HIF6 1.27mm Pitch Two-Piece Connectors are available in board to board and insulation displacement connection types. The 1.27mm pitch flat cable of this connector helps in combining the HIF2E, HIF3B, and HIF5 connectors. The misinsertion preventive guide helps to prevent misinsertion of the connectors. The HIF6 two-piece connectors offer 0.5A of current rating and 125VAC of voltage rating.

Технические параметры

Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 30
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 100 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 631-0211-3-71
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 125 V
Вес, г 11

Техническая документация

Datasheet
pdf, 770 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.