ST80X-18S(30), I/O Connectors 18P CRADLE PLUG VERT SMT SHIELDED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
813 шт., срок 7-9 недель
1 420 руб.
от 10 шт. —
1 110 руб.
от 100 шт. —
948 руб.
от 250 шт. —
823.23 руб.
Добавить в корзину 1 шт.
на сумму 1 420 руб.
Альтернативные предложения3
Описание
Connectors\I/O Connectors
ST Interface Connectors Hirose Electric ST Interface Connectors feature strong locking mechanism and prevents reversed or angle insertion. These connectors are specifically designed for use as I/O connectors on portable information devices and suits wide cable types. The ST interface connectors offer optimal I/F for small devices and wide variation to support different peripheral devices. Applications include digital still cameras, notebook computers, cellular phones and other portable devices requiring high-reliability small size I/O connection.
Технические параметры
Способ монтажа | SMD/SMT |
Тип контактов | Female |
Максимальный ток, не более,А | 500 |
Рабочее напряжение,В | 100 |
Материал корпуса | Liquid Crystal Polymer(LCP) |
Материал контактов | Copper Alloy |
Покрытие контактов | Gold |
Brand: | Hirose Connector |
Color: | Black |
Factory Pack Quantity: | 400 |
Features: | Strong locking mechanism |
Flammability Rating: | UL 94 V-0 |
Insulation Material: | Polyamide(PA) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Hirose Electric |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Vertical |
Number of Ports: | 1 Port |
Number of Positions: | 18 Position |
Part # Aliases: | CL0241-0020-0-30 241-0020-0-30 |
Pitch: | 0.5 mm |
Product Category: | I/O Connectors |
Product Type: | I/O Connectors |
Product: | Interface Connectors |
Subcategory: | I/O Connectors |
Termination Style: | Solder |
Type: | SMT Compact I/O Connectors |
Brand | Hirose Connector |
Color | Black |
Current Rating | 500 mA |
Factory Pack Quantity | 400 |
Features | Strong locking mechanism |
Flammability Rating | UL 94 V-0 |
Gender | Female |
Insulation Material | Thermoplastic |
Insulation Resistance | 1 GOhms |
Manufacturer | Hirose Electric |
Mounting Angle | Vertical |
Mounting Style | SMD/SMT |
Number of Ports | 1 Port |
Number of Positions | 18 Position |
Packaging | Reel |
Part # Aliases | CL0241-0020-0-30 |
Pitch | 1 mm |
Product | SMT Compact I/O Connectors |
Product Category | I/O Connectors |
RoHS | Details |
Series | ST |
Termination Style | Solder |
Type | Interface Connectors |
Voltage Rating | 100 VAC |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 107 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.