ZX80-B-5P(31), USB Connectors

Фото 1/2 ZX80-B-5P(31), USB Connectors
Изображения служат только для ознакомления,
см. техническую документацию
6703 шт., срок 7-9 недель
490 руб.
от 10 шт.380 руб.
от 100 шт.341 руб.
от 400 шт.285.48 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Альтернативные предложения2
Номенклатурный номер: 8005302584
Артикул: ZX80-B-5P(31)
Бренд: Hirose Electric

Описание

Connectors\USB Connectors
ZX Micro-USB Connectors Hirose ZX Micro-USB Connectors are extremely small, high-reliability connectors complying with physical, electrical, and environmental requirements of Micro-USB standard (USB 2.0). Hirose ZX Micro-USB Connectors include receptacles and plugs in a wide variety of mounting and termination configurations, permitting their use in various applications.

Технические параметры

Brand: Hirose Connector
Factory Pack Quantity: 400
Gender: Jack(Female)
Manufacturer: Hirose Electric
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Part # Aliases: 242-0051-0-31
Product Category: USB Connectors
Product Type: USB Connectors
Product: Micro USB Type B Connectors
Subcategory: USB Connectors
Termination Style: SMD/SMT
Factory Pack Quantity 400
Gender Jack(Female)
Mounting Angle Straight
Mounting Style SMD/SMT
Number of Contacts 5 Contact
Number of Ports 1 Port
Packaging Tape and Reel
Product Micro USB Type B Connectors
Series ZX
Standard USB
Termination Style SMD/SMT
Type Type B
Вес, г 0.33

Техническая документация

Datasheet
pdf, 115 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.