3L01-180, Thermostats 140F in 180F Cut-out Open on Rise

3L01-180, Thermostats 140F in 180F Cut-out Open on Rise
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6-8 недель
3 870 руб.
от 10 шт.2 930 руб.
Добавить в корзину 1 шт. на сумму 3 870 руб.
Номенклатурный номер: 8005303052
Артикул: 3L01-180
Бренд: WHITE RODGERS

Описание

Sensors\Temperature Sensors\Thermostats
Disc Thermostats White-Rodgers Disc Thermostats offer proven reliability in a compact, versatile, cost-effective design. High speed contact separation provides long contact life and statistical process control of the manufacturing process assures high product quality levels. The White-Rodgers Disc Thermostats provide coverage for a wide range of temperature applications such as appliances, furnaces, fireplaces, pools, and many more.

Технические параметры

Brand: White-Rodgers
Current Rating: 5 A, 25 A
Factory Pack Quantity: 1
Function: Open on Rise
Manufacturer: White-Rodgers
Product Category: Thermostats
Product Type: Thermostats
Product: Snap Disc Control Thermostats
Subcategory: Sensors
Temperature Range: +60 C to+82 C
Voltage Rating: 120 VAC, 240 VAC, 277 VAC
Вес, г 33

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.