STC-120B1, Thermostats Disc Thermostat (Snap-Action), Contact Voltage 120/240, Temperature Range 113 to 127 F\, Switch Action: Closes on Ris

STC-120B1, Thermostats Disc Thermostat (Snap-Action), Contact Voltage 120/240, Temperature Range 113 to 127 F\, Switch Action: Closes on Ris
Изображения служат только для ознакомления,
см. техническую документацию
211 шт., срок 6-8 недель
3 850 руб.
от 10 шт.3 140 руб.
от 100 шт.2 480 руб.
Добавить в корзину 1 шт. на сумму 3 850 руб.
Номенклатурный номер: 8005303067
Артикул: STC-120B1
Бренд: WHITE RODGERS

Описание

Sensors\Temperature Sensors\Thermostats
3L11 & 3F11 Bimetal Disc Thermostats White Rodgers 3L11 and 3F11 Bimetal Disc Thermostats include 2-pin, aluminum disc cup, SPST contact, and 1/4-inch quick connect terminations. These bimetal thermostats feature a loose ring and stainless steel mounting brackets. The 3L11 and 3F11 thermostats either opens or closes depending on different ranges of temperature rise. These thermostats are available with 15A at 120VAC and 10A at 240VAC resistive ratings.

Технические параметры

Brand: White-Rodgers
Current Rating: 15 A
Factory Pack Quantity: 1
Function: Close on Rise
Manufacturer: White-Rodgers
Part # Aliases: 3F11-120
Product Category: Thermostats
Product Type: Thermostats
Product: Snap Disc Control Thermostats
Subcategory: Sensors
Temperature Range: +45 C to+53 C
Voltage Rating: 120 VAC, 240 VAC
Вес, г 6

Техническая документация

Datasheet
pdf, 247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.