KPJX-PM-3S, DC Power Connectors 3P Jack UnSHIELDED Panel Mount

KPJX-PM-3S, DC Power Connectors 3P Jack UnSHIELDED Panel Mount
Изображения служат только для ознакомления,
см. техническую документацию
1791 шт., срок 6-8 недель
920 руб.
от 10 шт.730 руб.
от 100 шт.615 руб.
от 200 шт.524.72 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8005303751
Артикул: KPJX-PM-3S
Бренд: Kycon

Описание

Connectors\Power Connectors\DC Power Connectors
KPPX / KPJX DC Power Connectors Kycon KPPX / KPJX DC Power Connectors are designed for signal and DC power applications on laptop computers, power supplies, and other portable digital equipment. These Kycon connectors are offered with mounting ears for secure panel attachment and a snap and lock feature that helps prevent accidental disconnects. KPPX / KPJX connectors use three or four pins to transmit power or one pin for signal transmission.

Технические параметры

Brand: Kycon
Connector Type: DC Power Jack
Current Rating: 1 A, 7.5 A
Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 50 MOhms
Manufacturer: Kycon
Mounting Angle: Right Angle
Mounting Style: Panel
Packaging: Bulk
Product Category: DC Power Connectors
Product Type: DC Power Connectors
Product: Receptacles
Subcategory: Power Connectors
Voltage Rating: 48 VDC
Вес, г 3

Техническая документация

Datasheet
pdf, 514 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.