KUSBX-SMT3-CS-BTR, USB Connectors R/A USB TypeC 2-PIN Long TH GOLD FLASH

KUSBX-SMT3-CS-BTR, USB Connectors R/A USB TypeC 2-PIN Long TH GOLD FLASH
Изображения служат только для ознакомления,
см. техническую документацию
1354 шт., срок 7-9 недель
950 руб.
от 10 шт.750 руб.
от 100 шт.632 руб.
от 250 шт.553.27 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8005303802
Артикул: KUSBX-SMT3-CS-BTR
Бренд: Kycon

Описание

Connectors\USB Connectors
USB 3.1 Type C Port Connectors Kycon USB 3.1 Type C Port Connectors represent the vertical and right angle mount series of USB 3.1 type C connectors. These connectors with longer shield pins offer thicker printed circuit boards and more stability. The USB 3.1 type C port connectors offer a vertical mount and a right angle mounts USB 3.1 type C female port connector. These connectors support up to 10Gbps data rate, which makes data handling significantly faster. Kycon USB 3.1 type C port connectors feature 10K mating cycles and backward compatibility with previous USB versions.

Технические параметры

Brand: Kycon
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 100 MOhms
Manufacturer: Kycon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Mounting Peg
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Shell Plating: Nickel
Standard: USB 3.1
Subcategory: USB Connectors
Termination Style: SMD/SMT
Voltage Rating: 30 V
Вес, г 3

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.