A700D157M006ATE012, Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=12 mOhms

A700D157M006ATE012, Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=12 mOhms
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.640 руб.
от 50 шт.554 руб.
от 100 шт.459.10 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8005305098
Артикул: A700D157M006ATE012
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
A700 Aluminum Organic Polymer Capacitors KEMET A700 Aluminum Organic Polymer Capacitors (AO-CAP) offer 5mΩ to 70mΩ ESR, 2V to 35V DC voltage rating, and 6.8µF to 560µF capacitance range. These solid-state aluminum capacitors feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequencies. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures. The inherent low ESR makes the A700 series suitable for high ripple current handling. KEMET A700 Aluminum Organic Polymer Capacitors are ideal for high-performance microprocessor, FPGA, and ASIC decoupling designs.

Технические параметры

Номинальная емкость,мкФ 150
Единица измерения мкф
Brand: KEMET
Capacitance: 150 uF
Dissipation Factor DF: 6%
ESR: 12 mOhms
Factory Pack Quantity: 500
Leakage Current: 37.8 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package Type: Molded
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 6.3 VDC
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1314 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»