A700D157M006ATE010, Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 10 шт. —
600 руб.
от 50 шт. —
533 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Organic Polymer Capacitors
A700 Aluminum Organic Polymer CapacitorsKEMET Electronics A700 Aluminum Organic Polymer Capacitors (AO-CAP) offer 5mΩ to 70mΩ ESR, 2V to 16V DC voltage rating, and 6.8µF to 560µF capacitance range. These solid-state aluminum capacitors feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures. The inherent low ESR makes the A700 series suitable for high ripple current handling. KEMET Electronics A700 Aluminum Organic Polymer Capacitors are ideal for high-performance microprocessor, FPGA, and ASIC decoupling designs.
Технические параметры
Номинальная емкость,мкФ | 150 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 150 uF | |
Dissipation Factor DF: | 6% | |
ESR: | 10 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Leakage Current: | 38 uA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Moisture Sensitive: | Yes | |
Package Type: | Molded | |
Product Category: | Aluminium Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Organic Polymer Capacitors | |
Ripple Current: | 5 A | |
Series: | A700 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 6.3 VDC | |
Automotive | No | |
Capacitance Value | 150uF | |
Construction | Flat | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Very Low | |
ESR (Ohm) | 0.01 | |
EU RoHS | Compliant | |
IL (uA) | 38@5Min | |
IR (mA) | 5000 | |
Lifetime (h) | 2000 | |
Maximum Operating Temperature (°C) | 125 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Polarity | Polar | |
PPAP | No | |
Size (mm) | 7.3 X 4.3 X 2.8 | |
Tolerance | 20% | |
Type | Polymer | |
Voltage | 6.3VDC | |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»