A700X107M12RATE015, Aluminum Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=15 mOhms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
от 10 шт. —
940 руб.
от 50 шт. —
816 руб.
от 100 шт. —
656.84 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
Smart Meter SolutionsKEMET Electronics Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.
Технические параметры
Номинальная емкость,мкФ | 100 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 100 uF | |
Dissipation Factor DF: | 6% | |
ESR: | 15 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Leakage Current: | 50 uA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Moisture Sensitive: | Yes | |
Package Type: | Molded | |
Product Category: | Aluminum Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Organic Polymer Capacitors | |
Ripple Current: | 3.9 A | |
Series: | A700 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 12.5 VDC | |
Automotive | No | |
Capacitance Value | 100uF | |
Construction | Flat | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Very Low | |
ESR (Ohm) | 0.015 | |
EU RoHS | Compliant | |
IL (uA) | 50@5Min | |
IR (mA) | 3900 | |
Lifetime (h) | 2000 | |
Maximum Operating Temperature (°C) | 125 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Polarity | Polar | |
PPAP | No | |
Size (mm) | 7.3 X 4.3 X 4 | |
Tolerance | 20% | |
Type | Polymer | |
Voltage | 12.5VDC | |
IL - (uA) | 50@5Min | |
IR - (mA) | 3900 | |
Lifetime - (h) | 2000 | |
Military | No | |
Size - (mm) | 7.3 X 4.3 X 4 | |
Вес, г | 0.31 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»