A750EK477M0JAAE018, Aluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms

Фото 1/5 A750EK477M0JAAE018, Aluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.84 руб.
от 100 шт.52 руб.
от 1000 шт.32.68 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8005305163
Артикул: A750EK477M0JAAE018
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Organic Polymer Capacitors
A750 Radial Solid Polymer Aluminum Capacitors KEMET Electronics A750 Radial Solid Polymer Aluminum Capacitors offer a 2.5VDC to 63VDC rated voltage, 2200µF maximum capacitance, and up to ±20% capacitance tolerance. These capacitors provide a longer life and greater stability across a wide temperature range, while also featuring low ESR properties and being able to withstand higher ripple currents during normal operation. KEMET Electronics A750 Radial Solid Polymer Aluminum Capacitors are ideally suited for industrial and commercial applications, including mobile phone chargers, computer motherboards, and adapters.

Технические параметры

Номинальная емкость,мкФ 470
Единица измерения мкф
Brand: KEMET
Capacitance: 470 uF
Diameter: 6.3 mm
ESR: 18 mOhms
Factory Pack Quantity: 1000
Lead Spacing: 2.5 mm
Leakage Current: 592 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 3.1 A
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 6.3 VDC
Applications General Purpose
Capacitance 470ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 18mOhm
Height - Seated (Max) 0.354"" (9.00mm)
HTSUS 8532.22.0020
Lead Spacing 0.098"" (2.50mm)
Lifetime @ Temp. 2000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -55В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can
REACH Status REACH Unaffected
Ripple Current @ High Frequency 3.1A @ 100kHz
Ripple Current @ Low Frequency 155mA @ 120Hz
RoHS Status ROHS3 Compliant
Series A750 ->
Size / Dimension 0.248"" Dia (6.30mm)
Tolerance В±20%
Type Polymer
Voltage - Rated 6.3V
Diameter 6.3mm
Dielectric Material Family Aluminium
Dissipation Factor 12%
Electrolyte Type Solid
Equivalent Series Resistance 18mΩ
Lead Pitch 2.5mm
Leakage Current 592.2 μA
Lifetime 2000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Polarised Polar
Ripple Current 3.1A
Technology Polymer
Voltage 6.3V dc
Вес, г 0.45

Техническая документация

Datasheet
pdf, 5464 КБ
Datasheet
pdf, 5790 КБ
Datasheet
pdf, 1431 КБ
Datasheet
pdf, 1506 КБ
Datasheet
pdf, 2470 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»