ALC40D680CB450, Aluminum Electrolytic Capacitors - Snap In 450V 68uF 20% 105C 7000Hrs

ALC40D680CB450, Aluminum Electrolytic Capacitors - Snap In 450V 68uF 20% 105C 7000Hrs
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 420 руб.
от 25 шт.1 310 руб.
от 50 шт.1 153.62 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8005305360
Артикул: ALC40D680CB450
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
ALC Aluminum Electrolytic Snap-in Capacitor The KEMET ALC Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. - The KEMET ALC10 Series Snap-in Capacitors offer an extended long life - 18000 hrs @85 C - and are suited for industrial and commercial applications demanding high reliability and long life expectancy such as frequency converters, UPS systems, and switch mode power supplies. - The KEMET ALC40 Series Snap-in Capacitors offer long life - for 9000 hrs @ 105 C - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures. New! KEMET ALC 10 Series Snap-in Capacitors with new sizes and new values.

Технические параметры

Рабочее напряжение,В 450 VDC
Номинальная емкость 68
Единица измерения мкф
Допуск номинальной емкости,% 20%
Диаметр корпуса D,мм 35 mm
Brand: KEMET
ESR: 1.403 Ohms
Factory Pack Quantity: 160
Lead Spacing: 10 mm
Leakage Current: 91.8 uA
Life: 9000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: A571DD680M450D
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 870 mA
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: High Ripple Current Aluminum Electrolytic Capacitor
Вес, г 36

Техническая документация

Datasheet
pdf, 718 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»