B-20L-95B, Ferrite Cable Cores Ferrite Bead Core EMI 4.8mm

B-20L-95B, Ferrite Cable Cores Ferrite Bead Core EMI 4.8mm
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.110 руб.
от 100 шт.84 руб.
от 250 шт.73.99 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005305639
Артикул: B-20L-95B
Бренд: Kemet Electronics

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
EMI Cores KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

Технические параметры

Brand: KEMET
Core Material: Nickel Zinc
Factory Pack Quantity: 15000
Inside Diameter: 4.8 mm
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Outside Diameter: 9.7 mm
Outside Height: 4.2 mm
Packaging: Bulk
Part # Aliases: UECB200L95B000
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Round Cable Cores Solid
Shape: Round
Subcategory: Ferrites
Type: Round Cable Core
Вес, г 2

Техническая документация

Datasheet
pdf, 737 КБ