C0402C222F3GECAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF C0G 0402 1% AEC-Q200

C0402C222F3GECAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF C0G 0402 1% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.93 руб.
от 100 шт.57 руб.
от 1000 шт.46.05 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005306085
Артикул: C0402C222F3GECAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive-Grade MLCCs KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949: 2002-certified facilities.

Технические параметры

Рабочее напряжение,В 25 VDC
Номинальная емкость 2200
Единица измерения пФ
Допуск номинала,% 1%
Brand: KEMET
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 10000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: ESD C0G Dielectric Commercial and Automotive Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»