C0402C222J3JACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 5% AEC-Q200 25V 2200pF U2J 0402
![C0402C222J3JACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 5% AEC-Q200 25V 2200pF U2J 0402](https://static.chipdip.ru/lib/705/DOC043705576.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 руб.
от 10 шт. —
21 руб.
от 100 шт. —
13 руб.
от 2500 шт. —
10.15 руб.
Добавить в корзину 1 шт.
на сумму 53 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive-Grade MLCCs KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949: 2002-certified facilities.
Технические параметры
Рабочее напряжение,В | 25 VDC | |
Номинальная емкость | 2200 | |
Единица измерения | пФ | |
Допуск номинала,% | 5% | |
Brand: | KEMET | |
Capacitance - nF: | 2.2 nF | |
Capacitance - uF: | 0.0022 uF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 1 | |
Dielectric: | U2J | |
Factory Pack Quantity: | 10000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Qualification: | AEC-Q200 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | U2J Dielectric Commercial and Automotive Grade MLCCs | |
Applications | Automotive | |
Capacitance | 2200pF | |
ECCN | EAR99 | |
Features | Low ESL, Low Dissipation Factor | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0402 (1005 Metric) | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | SMD Auto U2J -> | |
Size / Dimension | 0.039"" L x 0.020"" W (1.00mm x 0.50mm) | |
Temperature Coefficient | U2J | |
Thickness (Max) | 0.022"" (0.55mm) | |
Tolerance | В±5% | |
Voltage - Rated | 25V | |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 774 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Похожие товары