C0603C150K5RAC7867, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF X7R 0603 10%
![C0603C150K5RAC7867, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF X7R 0603 10%](https://static.chipdip.ru/lib/705/DOC043705576.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 руб.
от 10 шт. —
30 руб.
от 100 шт. —
17 руб.
от 1000 шт. —
14.24 руб.
Добавить в корзину 1 шт.
на сумму 64 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
DC-DC Converters YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.
Технические параметры
Рабочее напряжение,В | 50 VDC | |
Номинальная емкость | 15 | |
Единица измерения | пФ | |
Допуск номинала,% | 10% | |
Brand: | KEMET | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: | 4000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Qualification: | AEC-Q200 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | X7R Dielectric Commercial Grade MLCCs | |
Applications | Bypass, Decoupling | |
Capacitance | 15pF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0603 (1608 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | SMD Comm X7R -> | |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.034"" (0.87mm) | |
Tolerance | В±10% | |
Voltage - Rated | 50V | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Похожие товары