C0603C150K8HACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 15pF X8R 0603 10% AEC-Q200

C0603C150K8HACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 15pF X8R 0603 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
32 руб.
от 10 шт.21 руб.
от 100 шт.9.60 руб.
от 1000 шт.4.93 руб.
Добавить в корзину 1 шт. на сумму 32 руб.
Номенклатурный номер: 8005307011
Артикул: C0603C150K8HACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive-Grade MLCCs KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949: 2002-certified facilities.

Технические параметры

Рабочее напряжение,В 10 VDC
Номинальная емкость 15
Единица измерения пФ
Допуск номинала,% 10%
Brand: KEMET
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 2
Dielectric: X8R
Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: High Temperature Ultra-Stable X8R Dielectric Commercial and Automotive Grade MLCCs
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»