C0603C279B1HACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.7pF X8R 0603 0.1pF

C0603C279B1HACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.7pF X8R 0603 0.1pF
Изображения служат только для ознакомления,
см. техническую документацию
30 руб.
от 10 шт.21 руб.
от 100 шт.9.60 руб.
от 1000 шт.5.34 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Номенклатурный номер: 8005307442
Артикул: C0603C279B1HACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.

Технические параметры

Рабочее напряжение,В 100 VDC
Номинальная емкость 2.7
Единица измерения пФ
Допуск номинала,% 0.1 pF
Brand: KEMET
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 2
Dielectric: X8R
Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Part # Aliases: C0603C279B1HAC7867
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: High Temperature Ultra-Stable X8R Dielectric Commercial and Automotive Grade MLCCs
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»