C0603C332J3RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF X7R 0603 5%
![C0603C332J3RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF X7R 0603 5%](https://static.chipdip.ru/lib/705/DOC043705576.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 руб.
от 10 шт. —
32 руб.
от 100 шт. —
18 руб.
от 1000 шт. —
12.63 руб.
Добавить в корзину 1 шт.
на сумму 70 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
DC-DC Converters YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.
Технические параметры
Рабочее напряжение,В | 25 VDC | |
Номинальная емкость | 3300 | |
Единица измерения | пФ | |
Допуск номинала,% | 5% | |
Brand: | KEMET | |
Capacitance - nF: | 3.3 nF | |
Capacitance - uF: | 0.0033 uF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: | 4000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Part # Aliases: | C0603C332J3RAC7867 | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | X7R Dielectric Commercial Grade MLCCs | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 0603 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 0.8(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.8(mm) | |
Product Length (mm) | 1.6(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X7R | |
Termination Style | PAD | |
Wire Form | Not Required | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Похожие товары