C0603C332J5GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF C0G 0603 5% AEC-Q200

C0603C332J5GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF C0G 0603 5% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
93 руб.
от 10 шт.46 руб.
от 100 шт.28 руб.
от 1000 шт.22.12 руб.
Добавить в корзину 1 шт. на сумму 93 руб.
Номенклатурный номер: 8005307518
Артикул: C0603C332J5GACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Transportation Solutions KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Технические параметры

Рабочее напряжение,В 50 VDC
Номинальная емкость 3300
Единица измерения пФ
Допуск номинала,% 5%
Brand: KEMET
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: C0G Dielectric Commercial Grade MLCCs
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»