C0603X681K1RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 680pF X7R 0603 10% Flex Soft

C0603X681K1RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 680pF X7R 0603 10% Flex Soft
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.55 руб.
от 100 шт.34 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005308311
Артикул: C0603X681K1RACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.

Технические параметры

Рабочее напряжение,В 100 VDC
Номинальная емкость 680
Единица измерения пФ
Допуск номинала,% 10%
Brand: KEMET
Capacitance - nF: 0.68 nF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Part # Aliases: C0603X681K1RAC7867
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»