C0805C151JBGACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 150pF C0G 0805 5% AEC-Q200

C0805C151JBGACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 150pF C0G 0805 5% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.97 руб.
от 100 шт.61 руб.
от 1000 шт.36.17 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005308784
Артикул: C0805C151JBGACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Transportation Solutions KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Технические параметры

Рабочее напряжение,В 630 VDC
Номинальная емкость 150
Единица измерения пФ
Допуск номинала,% 5%
Brand: KEMET
Capacitance - nF: 0.15 nF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 2500
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: High Voltage C0G Dielectric Commercial MLCCs
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»