C0805H472J1GACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF C0G 0805 5% Gold

C0805H472J1GACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF C0G 0805 5% Gold
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.410 руб.
от 100 шт.284 руб.
от 500 шт.212.97 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8005309889
Артикул: C0805H472J1GACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
High Temperature 200°C C0G Multilayer Ceramic Caps KEMET High Temperature 200°C C0G Multilayer Ceramic Capacitors feature a robust and proprietary base-metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures up to +200°C. The capacitors exhibit low ESR at high frequencies and offer greater volumetric efficiency over competitive high-temperature precious metal electrode (PME) and BME ceramic capacitor devices. This new platform promotes downsizing opportunities of existing high-temperature C0G technology and offers replacements for existing X7R/BX/BR technologies. The KEMET High-Temperature 200°C C0G Multilayer Ceramic Capacitors are available in standard EIA case sizes 0402, 0603, 0805, 1206, 1210, and 1812.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 100 VDC
Номинальная емкость 4700
Единица измерения пФ
Допуск номинала,% 5%
Brand: KEMET
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 1000
Manufacturer: KEMET
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Part # Aliases: C0805H472J1GAC7800
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: High Temperature Industrial Grade MLCC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»